Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X2D1-M1G OMSCopy
Manufacturer Standard Lead Time10 weeks
Order Code2667267
Product RangeE2E NEXT Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY978.780 (CNY1,106.0214) |
| 5+ | CNY947.790 (CNY1,071.0027) |
| 10+ | CNY928.840 (CNY1,049.5892) |
| 25+ | CNY909.880 (CNY1,028.1644) |
| 50+ | CNY890.930 (CNY1,006.7509) |
| 100+ | CNY871.970 (CNY985.3261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY978.78 (CNY1,106.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-X2D1-M1G OMSCopy
Manufacturer Standard Lead Time10 weeks
Order Code2667267
Product RangeE2E NEXT Series
Technical Datasheet
Sensing Range Max2mm
Thread Size - MetricM8
Sensor Output TypeSPST-NO
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Product RangeE2E NEXT Series
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
SPST-NO
Supply Voltage DC Max
24V
Thread Size - Metric
M8
Supply Voltage DC Min
12V
Product Range
E2E NEXT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
