Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-S04SR8-CJ-B1 0.3MCopy
Manufacturer Standard Lead Time10 weeks
Order Code3414481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY872.710 (CNY986.1623) |
| 5+ | CNY844.110 (CNY953.8443) |
| 10+ | CNY817.380 (CNY923.6394) |
| 25+ | CNY801.040 (CNY905.1752) |
| 50+ | CNY784.690 (CNY886.6997) |
| 100+ | CNY768.340 (CNY868.2242) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY872.71 (CNY986.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-S04SR8-CJ-B1 0.3MCopy
Manufacturer Standard Lead Time10 weeks
Order Code3414481
Technical Datasheet
Sensing Range Max0.8mm
Thread Size - Metric4mm
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Technical Specifications
Sensing Range Max
0.8mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
Thread Size - Metric
4mm
Supply Voltage DC Min
10V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
