Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-C05S01-WC-C1 2MCopy
Manufacturer Standard Lead Time9 weeks
Order Code3414473
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY490.510 (CNY554.2763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY490.51 (CNY554.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2E-C05S01-WC-C1 2MCopy
Manufacturer Standard Lead Time9 weeks
Order Code3414473
Technical Datasheet
Sensing Range Max1mm
Sensor TypeInductive
Operating Temperature Max70°C
Sensing Distance Min-
Sensor Output TypeNPN / SPST-NO
Sensing Distance Max-
Sensing Distance Nom1mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Technical Specifications
Sensing Range Max
1mm
Operating Temperature Max
70°C
Sensor Output Type
NPN / SPST-NO
Sensing Distance Nom
1mm
Supply Voltage DC Max
30V
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP67
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
Stainless Steel
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452
