Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2BS08KS02WPB12MOMICopy
Manufacturer Standard Lead Time9 weeks
Order Code2667262
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.990 (CNY431.6487) |
| 5+ | CNY356.920 (CNY403.3196) |
| 10+ | CNY351.270 (CNY396.9351) |
| 25+ | CNY345.620 (CNY390.5506) |
| 50+ | CNY338.710 (CNY382.7423) |
| 100+ | CNY331.800 (CNY374.934) |
| 500+ | CNY324.890 (CNY367.1257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY381.99 (CNY431.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Thread Size - Metric
M8
Supply Voltage DC Min
10V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0625
