Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2B-S08KS02-MC-B1-20Copy
Manufacturer Standard Lead Time8 weeks
Order Code3414443
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,410.110 (CNY3,853.4243) |
| 5+ | CNY3,302.120 (CNY3,731.3956) |
| 10+ | CNY3,236.080 (CNY3,656.7704) |
| 25+ | CNY3,170.040 (CNY3,582.1452) |
| 50+ | CNY3,104.000 (CNY3,507.520) |
| 100+ | CNY3,037.960 (CNY3,432.8948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,410.11 (CNY3,853.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2B-S08KS02-MC-B1-20Copy
Manufacturer Standard Lead Time8 weeks
Order Code3414443
Technical Datasheet
Sensing Range Max2mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max70°C
Sensing Distance Min-
Thread Size - MetricM8
Sensor Output TypePNP / SPST-NO
Sensing Distance Max-
Sensing Distance Nom2mm
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type3-Wire, PNP, NO
Sensor Case / PackageCylindrical M8 Thread
Sensor TerminalsM8 Connector
Sensor Body Material303 Stainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Technical Specifications
Sensing Range Max
2mm
Operating Temperature Max
70°C
Thread Size - Metric
M8
Sensing Distance Max
-
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Sensor Terminals
M8 Connector
IP Rating
IP67
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensor Output Type
PNP / SPST-NO
Sensing Distance Nom
2mm
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Cylindrical M8 Thread
Sensor Body Material
303 Stainless Steel
Operating Temperature Min
-25°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
