Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2B-M12KN08-M1-B1 OMSCopy
Manufacturer Standard Lead Time9 weeks
Order Code2667252
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY390.840 (CNY441.6492) |
| 5+ | CNY365.180 (CNY412.6534) |
| 10+ | CNY359.400 (CNY406.122) |
| 25+ | CNY353.620 (CNY399.5906) |
| 50+ | CNY346.550 (CNY391.6015) |
| 100+ | CNY339.480 (CNY383.6124) |
| 500+ | CNY332.410 (CNY375.6233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY390.84 (CNY441.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The E2B-M12KN08-M1-B1 OMS from Omron Industrial Automation is an E2B series cylindrical proximity sensor. It is a perfect fit for standard environment and uses high-frequency oscillations. It resists heat, chemicals and water better than rectangular sensors.
- M12, short barrel, non-shielded sensor
- Cylindrical, metric threaded, brass housing
- Sensing distance is 8mm
- M12 connector
- PNP output
- Operating mode is normally open (NO)
- Power supply voltage range from 10VDC to 30VDC, operating temperature range from -25°C to 70°C
- Yellow LED 360 degree indication
- Insulation resistance is 50Mohm min at 500VDC, dielectric strength is 1000VAC at 50/60Hz
- Approved by IEC60529, EN60947-5-2 standards, water resistance IP67
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Thread Size - Metric
M12
Supply Voltage DC Min
10V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
