Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KS02-M5-B1Copy
Order Code1775001
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY825.170 (CNY932.4421) |
| 5+ | CNY806.070 (CNY910.8591) |
| 10+ | CNY791.270 (CNY894.1351) |
| 25+ | CNY781.040 (CNY882.5752) |
| 50+ | CNY770.880 (CNY871.0944) |
| 100+ | CNY755.530 (CNY853.7489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY825.17 (CNY932.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KS02-M5-B1Copy
Order Code1775001
Technical Datasheet
Sensing Range Max2mm
Sensor TypeInductive Proximity Sensor
Thread Size - MetricM8
Sensor Output TypePNP
Supply Voltage DC Min12V
Sensing Distance Nom2mm
Supply Voltage DC Max24V
Sensor Case / PackageCylindrical M8 Thread
Technical Specifications
Sensing Range Max
2mm
Thread Size - Metric
M8
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
PNP
Sensing Distance Nom
2mm
Sensor Case / Package
Cylindrical M8 Thread
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012928
