Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KS02-M3-B1 OMSCopy
Manufacturer Standard Lead Time9 weeks
Order Code2667244
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY554.540 (CNY626.6302) |
| 5+ | CNY536.360 (CNY606.0868) |
| 10+ | CNY519.380 (CNY586.8994) |
| 25+ | CNY509.000 (CNY575.170) |
| 50+ | CNY498.610 (CNY563.4293) |
| 100+ | CNY488.220 (CNY551.6886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY554.54 (CNY626.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KS02-M3-B1 OMSCopy
Manufacturer Standard Lead Time9 weeks
Order Code2667244
Technical Datasheet
Product Overview
The E2A-S08KS02-M3-B1 OMS from Omron Industrial Automation is an E2A series cylindrical proximity sensor. It has a safe mounting with greater sensing distance approximately 1.5 to 2 times larger than that of any conventional Omron sensor. This cylindrical proximity sensor uses high-frequency oscillations. It resists heat, chemicals and water better than rectangular sensors.
- Standard, M8, short barrel, shielded sensor
- Cylindrical, metric threaded, stainless steel housing
- Sensing distance is 2mm
- M8 connector (4 pole) connection
- DC power source, 3 wire, PNP open collector output
- Operating mode is normally open (NO)
- Power supply voltage range from 12VDC to 24VDC
- Yellow LED for indication
- Insulation resistance is 50Mohm min at 500VDC, dielectric strength is 1000VAC at 50/60Hz
- Approved by IEC60529, EN60947-5-2 standards, water resistance IP67
Applications
Sensing & Instrumentation, Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0163
