Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KS02-M1-B1Copy
Manufacturer Standard Lead Time10 weeks
Order Code1909139
Product RangeE2A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY587.960 (CNY664.3948) |
| 5+ | CNY568.690 (CNY642.6197) |
| 10+ | CNY550.670 (CNY622.2571) |
| 25+ | CNY539.660 (CNY609.8158) |
| 50+ | CNY528.650 (CNY597.3745) |
| 100+ | CNY517.630 (CNY584.9219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY587.96 (CNY664.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KS02-M1-B1Copy
Manufacturer Standard Lead Time10 weeks
Order Code1909139
Product RangeE2A Series
Technical Datasheet
Sensing Range Max2mm
Thread Size - MetricM8
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max32V
Product RangeE2A Series
SVHCTo Be Advised
Product Overview
The E2A series safe-mounting Cylindrical Proximity Sensor with greater sensing distance. The sensor ensures a sensing distance approximately 1.5 to 2 times larger than that of any conventional sensor. The problems such as the collision of work-pieces are eliminated. The device has full range of standard sizes and modular construction simplifies customization.
- Standard double distance sensing technology
- Standard length barrel
- Short-circuit protection
- Normally open (NO) operating mode
- Modular construction simplifies customization
- 4-pole M12 connector
- DC power source, 3-wire PNP open collector output
Applications
Sensing & Instrumentation, Security, Industrial
Warnings
Do not expose the product to flammable or explosive gasses. Do not disassemble, repair or modify the product.
Technical Specifications
Sensing Range Max
2mm
Sensor Output Type
PNP
Supply Voltage DC Max
32V
SVHC
To Be Advised
Thread Size - Metric
M8
Supply Voltage DC Min
10V
Product Range
E2A Series
Technical Docs (2)
Alternatives for E2A-S08KS02-M1-B1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
