Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KN04-WP-B1 2MCopy
Order Code1909133
Product RangeE2A Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY512.890 (CNY579.5657) |
| 5+ | CNY496.070 (CNY560.5591) |
| 10+ | CNY480.370 (CNY542.8181) |
| 25+ | CNY470.770 (CNY531.9701) |
| 50+ | CNY461.160 (CNY521.1108) |
| 100+ | CNY451.550 (CNY510.2515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY512.89 (CNY579.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2A-S08KN04-WP-B1 2MCopy
Order Code1909133
Product RangeE2A Series
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM8
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max32V
Product RangeE2A Series
SVHCTo Be Advised
Product Overview
The E2A-S08KN04-WP-B1 2M is a cylindrical Proximity Sensor with brass body and PNP output configuration. This non-shielded sensor ensures a sensing distance approximately 1.5 to 2 times larger than that of any conventional OMRON sensor. Problems such as the collision of work pieces are eliminated. Modular construction simplifies customization.
- Non-shielded sensor
- Pre-wired connection
- Yellow LED indicator
- -40 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
PNP
Supply Voltage DC Max
32V
SVHC
To Be Advised
Thread Size - Metric
M8
Supply Voltage DC Min
10V
Product Range
E2A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
