Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD41L-2YDA-N2Copy
Manufacturer Standard Lead Time6 weeks
Order Code3823953
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,819.580 (CNY11,096.1254) |
| 5+ | CNY9,623.220 (CNY10,874.2386) |
| 10+ | CNY9,426.800 (CNY10,652.284) |
| 25+ | CNY9,230.440 (CNY10,430.3972) |
| 50+ | CNY9,034.010 (CNY10,208.4313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,819.58 (CNY11,096.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD41L-2YDA-N2Copy
Manufacturer Standard Lead Time6 weeks
Order Code3823953
Technical Datasheet
Contact Configuration-
Contact Voltage AC Max-
Contact Current AC Max-
IP RatingIP66, IP67, IP69
Contact Voltage DC Max24V
Contact Current DC Max250mA
Technical Specifications
Contact Configuration
-
Contact Current AC Max
-
Contact Voltage DC Max
24V
Contact Voltage AC Max
-
IP Rating
IP66, IP67, IP69
Contact Current DC Max
250mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.625514
