Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD41G-2YDG-T1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3823943
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14,845.670 (CNY16,775.6071) |
| 5+ | CNY12,989.960 (CNY14,678.6548) |
| 10+ | CNY10,763.110 (CNY12,162.3143) |
| 25+ | CNY9,649.690 (CNY10,904.1497) |
| 50+ | CNY8,907.400 (CNY10,065.362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14,845.67 (CNY16,775.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD41G-2YDG-T1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3823943
Technical Datasheet
Contact Configuration-
Contact Current AC Max-
Contact Voltage DC Max24V
Contact Current DC Max250mA
Technical Specifications
Contact Configuration
-
Contact Voltage DC Max
24V
Contact Current AC Max
-
Contact Current DC Max
250mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
