Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD41D-8P5-CFM8-710MCopy
Order Code3823931
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,225.510 (CNY1,384.8263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,225.51 (CNY1,384.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoD41D-8P5-CFM8-710MCopy
Order Code3823931
Technical Datasheet
Connector Type AM8 Receptacle
No. of Positions8 Positions
Cable Length - Metric10m
Technical Specifications
Connector Type A
M8 Receptacle
Cable Length - Metric
10m
No. of Positions
8 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.479455
