Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165S-T2M-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code1682332
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
52 In Stock
Need more?
52 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY439.230 (CNY496.3299) |
| 5+ | CNY430.470 (CNY486.4311) |
| 10+ | CNY421.640 (CNY476.4532) |
| 25+ | CNY412.880 (CNY466.5544) |
| 50+ | CNY404.110 (CNY456.6443) |
| 100+ | CNY395.280 (CNY446.6664) |
| 250+ | CNY386.520 (CNY436.7676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY439.23 (CNY496.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165S-T2M-2Copy
Manufacturer Standard Lead Time6 weeks
Order Code1682332
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles2 Pole
Angle of Throw90°
Contact Current AC Max5A
Contact Voltage AC Max125V
Product RangeTUK SGACK902S Keystone Coupler
IlluminationNon Illuminated
Contact Current DC Max3A
Contact Voltage DC Max30V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
125V
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
2 Pole
Contact Current AC Max
5A
Product Range
TUK SGACK902S Keystone Coupler
Contact Current DC Max
3A
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for A165S-T2M-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
