Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61F-LS-CP08-SRBCopy
Order Code4410060
Product Range61F-LS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,157.700 (CNY1,308.201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,157.70 (CNY1,308.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No61F-LS-CP08-SRBCopy
Order Code4410060
Product Range61F-LS Series
Technical Datasheet
Supply Voltage24VAC
Response Time5s
Power Consumption3.2VA
Product Range61F-LS Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
24VAC
Power Consumption
3.2VA
SVHC
To Be Advised
Response Time
5s
Product Range
61F-LS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
