Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No11PFACopy
Manufacturer Standard Lead Time23 weeks
Order Code4014516
Product RangePFA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.960 (CNY180.7548) |
| 5+ | CNY151.210 (CNY170.8673) |
| 10+ | CNY142.450 (CNY160.9685) |
| 20+ | CNY140.600 (CNY158.878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.96 (CNY180.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part No11PFACopy
Manufacturer Standard Lead Time23 weeks
Order Code4014516
Product RangePFA Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins11Pins
Current Rating-
Voltage Rating-
Product RangePFA Series
SVHCTo Be Advised
Product Overview
- 11PFA is socket
- DIN rail/surface mounting
- 11-pin, screw terminals
- Dimension is 51mm width x 33.5mm depth x 81mm height
- Colour is black
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
11Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
-
Product Range
PFA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074
