Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXW4N-40D2-SCopy
Manufacturer Standard Lead Time15 weeks
Order Code3697999
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY270.580 (CNY305.7554) |
| 5+ | CNY270.310 (CNY305.4503) |
| 10+ | CNY270.040 (CNY305.1452) |
| 25+ | CNY223.120 (CNY252.1256) |
| 50+ | CNY209.710 (CNY236.9723) |
| 100+ | CNY209.440 (CNY236.6672) |
| 250+ | CNY209.170 (CNY236.3621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY270.58 (CNY305.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXW4N-40D2-SCopy
Manufacturer Standard Lead Time15 weeks
Order Code3697999
Technical Datasheet
Pitch Spacing3.5mm
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.5mm²
Technical Specifications
Pitch Spacing
3.5mm
Conductor Area CSA
1.5mm²
Wire Size (AWG)
24AWG to 16AWG
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025812
