Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXW4N-16D1-ACopy
Manufacturer Standard Lead Time23 weeks
Order Code3697986
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.240 (CNY168.6412) |
| 5+ | CNY139.130 (CNY157.2169) |
| 10+ | CNY128.960 (CNY145.7248) |
| 25+ | CNY128.890 (CNY145.6457) |
| 50+ | CNY110.420 (CNY124.7746) |
| 100+ | CNY110.080 (CNY124.3904) |
| 250+ | CNY109.740 (CNY124.0062) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.24 (CNY168.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXW4N-16D1-ACopy
Manufacturer Standard Lead Time23 weeks
Order Code3697986
Technical Datasheet
Pitch Spacing3.5mm
Wire Size (AWG)24AWG to 16AWG
Conductor Area CSA1.5mm²
Rated Current8A
Technical Specifications
Pitch Spacing
3.5mm
Conductor Area CSA
1.5mm²
Wire Size (AWG)
24AWG to 16AWG
Rated Current
8A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
