Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXM3K-0912-03NCopy
Order Code3275362
Product RangeXM3K-N Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 160+ | CNY51.870 (CNY58.6131) |
Price for:Each (Supplied on Cut Tape)
Minimum: 160
Multiple: 160
CNY8,299.20 (CNY9,378.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXM3K-0912-03NCopy
Order Code3275362
Product RangeXM3K-N Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeXM3K-N Series
D Sub Shell SizeDE
Connector MountingSurface Mount Right Angle
Contact MaterialCopper Alloy
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DE
Contact Material
Copper Alloy
Product Range
XM3K-N Series
Connector Mounting
Surface Mount Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015604
