Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXH5B-8015-5NCopy
Order Code3275342
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY88.600 (CNY100.118) |
Price for:Each (Supplied on Cut Tape)
Minimum: 280
Multiple: 280
CNY24,808.00 (CNY28,033.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXH5B-8015-5NCopy
Order Code3275342
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
Technical Specifications
Connector Systems
Wire-to-Board
Connector Mounting
Surface Mount
Contact Termination Type
Surface Mount
Pitch Spacing
1.27mm
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006985
