Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXH5B-6815-5NCopy
Order Code3275340
Product RangeXH5-N Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 280+ | CNY79.400 (CNY89.722) |
Price for:Each (Supplied on Cut Tape)
Minimum: 280
Multiple: 280
CNY22,232.00 (CNY25,122.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXH5B-6815-5NCopy
Order Code3275340
Product RangeXH5-N Series
Technical Datasheet
Connector MountingSurface Mount
Product RangeXH5-N Series
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
Technical Specifications
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
XH5-N Series
Contact Termination Type
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006441
