Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXH5A-8015-NCopy
Manufacturer Standard Lead Time16 weeks
Order Code3275331
Product RangeXH5-N Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 560+ | CNY68.420 (CNY77.3146) |
Price for:Each (Supplied on Cut Tape)
Minimum: 560
Multiple: 560
CNY38,315.20 (CNY43,296.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXH5A-8015-NCopy
Manufacturer Standard Lead Time16 weeks
Order Code3275331
Product RangeXH5-N Series
Technical Datasheet
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount
Product RangeXH5-N Series
Connector ShroudShrouded
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Pitch Spacing
1.27mm
Product Range
XH5-N Series
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00626
