Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG4E-2031Copy
Order Code1751358
Product RangeXG4 Series
Your Part Number
76 In Stock
Need more?
76 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.740 (CNY40.3862) |
| 10+ | CNY33.570 (CNY37.9341) |
| 100+ | CNY32.900 (CNY37.177) |
| 250+ | CNY32.230 (CNY36.4199) |
| 500+ | CNY31.560 (CNY35.6628) |
| 1000+ | CNY30.890 (CNY34.9057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.74 (CNY40.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG4E-2031Copy
Order Code1751358
Product RangeXG4 Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
Contact MaterialPhosphor Bronze
Product RangeXG4 Series
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
Contact Material
Phosphor Bronze
Contact Gender
Male
No. of Rows
2 Row
Product Range
XG4 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00081
