Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG4E-1031Copy
Order Code1756255
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 90+ | CNY30.020 (CNY33.9226) |
Price for:Each
Minimum: 90
Multiple: 90
CNY2,701.80 (CNY3,053.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoXG4E-1031Copy
Order Code1756255
Technical Datasheet
IDC Connector TypeIDC Plug
Pitch Spacing2.54mm
No. of Rows2 Row
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Technical Specifications
IDC Connector Type
IDC Plug
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005211
