Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX561C23Copy
Manufacturer Standard Lead Time52 weeks
Order Code2213992
Product RangeVX Series
Also Known AsVX-56-1C23, VX5 0167M
Your Part Number
51 In Stock
56 more incoming. You can reserve stock now
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.950 (CNY37.2335) |
| 5+ | CNY32.620 (CNY36.8606) |
| 10+ | CNY32.280 (CNY36.4764) |
| 20+ | CNY31.950 (CNY36.1035) |
| 50+ | CNY31.610 (CNY35.7193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.95 (CNY37.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX561C23Copy
Manufacturer Standard Lead Time52 weeks
Order Code2213992
Product RangeVX Series
Also Known AsVX-56-1C23, VX5 0167M
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max5A
Contact Voltage DC Nom250VDC
Product RangeVX Series
Contact Voltage AC Nom250VAC
Operating Force Max30gf
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VX561C23 is a SPDT miniature Snap-action Switch with hinge roller lever actuator and quick-connect terminals (#187). It features internal hinge lever mechanism assures outstanding contact reliability. Wide variation extends from microload to 5A switching current, with shapes identical to those of the V-series miniature basic snap action switch.
- Compact snap action switch with low force operation
- 30mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
VX Series
Operating Force Max
30gf
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for VX561C23
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
