Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX51A3Copy
Manufacturer Standard Lead Time52 weeks
Order Code2213981
Product RangeVX Series
Also Known AsVX-5-1A3, VX5 0007M
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.270 (CNY25.1651) |
| 10+ | CNY20.940 (CNY23.6622) |
| 25+ | CNY19.840 (CNY22.4192) |
| 50+ | CNY19.300 (CNY21.809) |
| 100+ | CNY18.590 (CNY21.0067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.27 (CNY25.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX51A3Copy
Manufacturer Standard Lead Time52 weeks
Order Code2213981
Product RangeVX Series
Also Known AsVX-5-1A3, VX5 0007M
Technical Datasheet
Contact Current Max5A
Contact Voltage DC Nom250V
Product RangeVX Series
Contact Voltage AC Nom250V
Operating Force Max50gf
Product Overview
The VX51A3 is a SPDT miniature Snap-action Switch with pin plunger actuator and solder terminals. It features internal hinge lever mechanism assures outstanding contact reliability. Wide variation extends from microload to 5A switching current, with shapes identical to those of the V-series miniature basic snap action switch.
- Compact snap action switch with low force operation
- 30mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Contact Current Max
5A
Product Range
VX Series
Operating Force Max
50gf
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
