Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX0151C23Copy
Manufacturer Standard Lead Time52 weeks
Order Code2213975
Product RangeVX Series
Also Known AsVX-015-1C23, VX010157R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.640 (CNY34.6232) |
| 5+ | CNY28.820 (CNY32.5666) |
| 10+ | CNY27.300 (CNY30.849) |
| 20+ | CNY26.560 (CNY30.0128) |
| 50+ | CNY25.580 (CNY28.9054) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.64 (CNY34.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX0151C23Copy
Manufacturer Standard Lead Time52 weeks
Order Code2213975
Product RangeVX Series
Also Known AsVX-015-1C23, VX010157R
Technical Datasheet
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeVX Series
Contact Voltage AC Nom125V
Operating Force Max60gf
Product Overview
The VX0151C23 is a SPDT miniature Snap-action Switch with short hinge roller lever actuator and quick-connect terminals (#187). It features internal hinge lever mechanism assures outstanding contact reliability.
- Compact snap action switch with low force operation
- 50mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Contact Current Max
100mA
Product Range
VX Series
Operating Force Max
60gf
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
