Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX011A3Copy
Manufacturer Standard Lead Time52 weeks
Order Code2213966
Product RangeVX Series
Also Known AsVX-01-1A3, VX010007F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.530 (CNY28.8489) |
| 5+ | CNY24.020 (CNY27.1426) |
| 10+ | CNY22.750 (CNY25.7075) |
| 20+ | CNY22.140 (CNY25.0182) |
| 50+ | CNY21.320 (CNY24.0916) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.53 (CNY28.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoVX011A3Copy
Manufacturer Standard Lead Time52 weeks
Order Code2213966
Product RangeVX Series
Also Known AsVX-01-1A3, VX010007F
Technical Datasheet
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeVX Series
Contact Voltage AC Nom125V
Operating Force Max50gf
Technical Specifications
Contact Current Max
100mA
Product Range
VX Series
Operating Force Max
50gf
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
