Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-155-1A6 BY OMICopy
Manufacturer Standard Lead Time57 weeks
Order Code3460634
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.720 (CNY26.8036) |
| 10+ | CNY22.310 (CNY25.2103) |
| 25+ | CNY21.130 (CNY23.8769) |
| 50+ | CNY20.560 (CNY23.2328) |
| 100+ | CNY19.800 (CNY22.374) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.72 (CNY26.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-155-1A6 BY OMICopy
Manufacturer Standard Lead Time57 weeks
Order Code3460634
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorShort Hinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max15A
Contact Voltage DC Nom-
Contact Voltage AC Nom250V
Operating Force Max4.71N
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
15A
Contact Voltage AC Nom
250V
Microswitch Actuator
Short Hinge Roller Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Operating Force Max
4.71N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
