Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-154-1C25 BY OMICopy
Manufacturer Standard Lead Time57 weeks
Order Code3460632
Product RangeV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.520 (CNY22.0576) |
| 10+ | CNY18.360 (CNY20.7468) |
| 25+ | CNY17.390 (CNY19.6507) |
| 50+ | CNY16.920 (CNY19.1196) |
| 100+ | CNY16.300 (CNY18.419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.52 (CNY22.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoV-154-1C25 BY OMICopy
Manufacturer Standard Lead Time57 weeks
Order Code3460632
Product RangeV Series
Technical Datasheet
Microswitch TypeMiniature
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max1.23N
Technical Specifications
Microswitch Type
Miniature
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
V Series
Operating Force Max
1.23N
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
