Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-01GL2-ETCopy
Manufacturer Standard Lead Time39 weeks
Order Code2076291
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.360 (CNY26.3968) |
| 10+ | CNY21.460 (CNY24.2498) |
| 25+ | CNY20.310 (CNY22.9503) |
| 50+ | CNY19.400 (CNY21.922) |
| 100+ | CNY18.620 (CNY21.0406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.36 (CNY26.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoSS-01GL2-ETCopy
Manufacturer Standard Lead Time39 weeks
Order Code2076291
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Roller Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max100mA
Contact Voltage DC Nom30V
Contact Voltage AC Nom125V
Operating Force Max0.25N
Product Overview
SS-01GL2-ET is a SS series subminiature basic switch. It offers high reliability and security.
- Two split springs ensure high stability and durability of 30,000,000 operations
- 30VDC, 0.1A ratings
- Hinge roller lever actuator
- 0.25N {25gf} (0.1A) maximum operating force (OF)
- SPDT contact, quick-connect terminals (#110)
- Standard (85°C) heat resistance
- Insulation resistance is 100Mohm min. (at 500VDC with insulation tester)
- IEC IP40 degree of protection, UL (UL61058-1)/cUL (CSA C22.2 No.61058-1) approved
- Ambient operating temperature range from -25°C to +85°C (at ambient humidity of 60% max.)
- Proof tracking index (PTI) is 175
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Contact Voltage AC Nom
125V
Microswitch Actuator
Hinge Roller Lever
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
30V
Operating Force Max
0.25N
Technical Docs (2)
Alternatives for SS-01GL2-ET
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
