Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoR87F-A1A13HPCopy
Manufacturer Standard Lead Time6 weeks
Order Code1532767
Product RangeR87F Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY887.960 (CNY1,003.3948) |
| 5+ | CNY868.410 (CNY981.3033) |
| 10+ | CNY848.800 (CNY959.144) |
| 25+ | CNY809.570 (CNY914.8141) |
| 50+ | CNY770.400 (CNY870.552) |
| 100+ | CNY731.170 (CNY826.2221) |
| 10000+ | CNY716.550 (CNY809.7015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY887.96 (CNY1,003.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoR87F-A1A13HPCopy
Manufacturer Standard Lead Time6 weeks
Order Code1532767
Product RangeR87F Series
Technical Datasheet
Nominal Rated Voltage AC100V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM77.69CFM
Noise Rating43dBA
Power Rating14W
Rated Speed2400rpm
Power Connection TypeTerminals
Current Rating180mA
IP RatingIPX7
Air Flow - m3/min2.2m³/min
Product RangeR87F Series
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
100V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
43dBA
Rated Speed
2400rpm
Current Rating
180mA
Air Flow - m3/min
2.2m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
77.69CFM
Power Rating
14W
Power Connection Type
Terminals
IP Rating
IPX7
Product Range
R87F Series
Technical Docs (1)
Alternatives for R87F-A1A13HP
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.448157
