Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9TA-U1ATW DC12Copy
Manufacturer Standard Lead Time7 weeks
Order Code2887844
Product RangeG9TA Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.920 (CNY109.5196) |
| 5+ | CNY91.790 (CNY103.7227) |
| 10+ | CNY86.650 (CNY97.9145) |
| 20+ | CNY81.550 (CNY92.1515) |
| 50+ | CNY76.440 (CNY86.3772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.92 (CNY109.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG9TA-U1ATW DC12Copy
Manufacturer Standard Lead Time7 weeks
Order Code2887844
Product RangeG9TA Series
Technical Datasheet
Coil Voltage12VDC
Product RangeG9TA Series
Relay MountingBracket
Contact Voltage VAC250V
Contact Voltage VDC-
Coil Resistance145ohm
Technical Specifications
Coil Voltage
12VDC
Relay Mounting
Bracket
Contact Voltage VDC
-
Product Range
G9TA Series
Contact Voltage VAC
250V
Coil Resistance
145ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047084
