Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8PM-K1A7R DC12Copy
Manufacturer Standard Lead Time18 weeks
Order Code4558148
Product RangeG8PM Series
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.240 (CNY56.7712) |
| 5+ | CNY48.020 (CNY54.2626) |
| 10+ | CNY45.790 (CNY51.7427) |
| 25+ | CNY42.420 (CNY47.9346) |
| 50+ | CNY41.340 (CNY46.7142) |
| 100+ | CNY40.270 (CNY45.5051) |
| 250+ | CNY39.120 (CNY44.2056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.24 (CNY56.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG8PM-K1A7R DC12Copy
Manufacturer Standard Lead Time18 weeks
Order Code4558148
Product RangeG8PM Series
Technical Datasheet
Coil Voltage12VDC
Contact Current40A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsPC Pin
Product RangeG8PM Series
Contact Voltage DC Nom14V
Coil Resistance57.2ohm
Contact MaterialSilver Alloy, Cadmium Free
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
PC Pin
Contact Voltage DC Nom
14V
Contact Material
Silver Alloy, Cadmium Free
Contact Current
40A
Relay Mounting
Through Hole
Product Range
G8PM Series
Coil Resistance
57.2ohm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
