Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RN-17-E-ASI-CF-HA-5DCCopy
Order Code4308089
Product RangeG6RN Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.270 (CNY42.1151) |
| 5+ | CNY35.820 (CNY40.4766) |
| 10+ | CNY34.490 (CNY38.9737) |
| 20+ | CNY33.520 (CNY37.8776) |
| 50+ | CNY32.320 (CNY36.5216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.27 (CNY42.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RN-17-E-ASI-CF-HA-5DCCopy
Order Code4308089
Product RangeG6RN Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Product RangeG6RN Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Indium
Coil Resistance114ohm
SVHCTo Be Advised
Product Overview
G6RN-17-E-ASI-CF-HA-5DC is a PCB miniature power relay for 1-pole 10A switching. It offers high insulation with an insulation distance of 8mm and impulse withstand voltage of 10kV between coil and contacts. It meets the international safety standard regarding resistance to ignition. Application example includes air conditioner/HVAC (heat pump, boiler, etc.), industrial equipment (small FA controllers, inverters, servo amplifiers, temperature controllers, etc.).
- Low-profile height of 15mm
- High sensitivity with 220mW power consumption, standard model conforms to VDE standards
- 1-pole number of poles, SPDT (1c) contact form
- Flux-resistant type degree of protection, high-capacity type special functions
- AgSnIn contact material, Class F coil insulation class
- High-capacity type classification, 5VDC rated coil voltage
- 43.9mA rated current, 114ohm coil resistance, Approx. 220mW power consumption
- Maximum switching voltage is 250VAC, 30VDC (resistive load)
- Maximum operate time is 15ms, maximum release time is 5ms
- Ambient operating temperature range from -40°C to 85°C
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
114ohm
Coil Voltage
5VDC
Product Range
G6RN Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Indium
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
