Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6C-1114P-US-DC5Copy
Manufacturer Standard Lead Time1 weeks
Order Code9864512
Product RangeG6C Series
Your Part Number
947 In Stock
Need more?
947 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.330 (CNY60.2629) |
| 5+ | CNY52.660 (CNY59.5058) |
| 10+ | CNY51.980 (CNY58.7374) |
| 20+ | CNY47.300 (CNY53.449) |
| 50+ | CNY42.000 (CNY47.460) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.33 (CNY60.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6C-1114P-US-DC5Copy
Manufacturer Standard Lead Time1 weeks
Order Code9864512
Product RangeG6C Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current10A
Product RangeG6C Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance125ohm
SVHCTo Be Advised
Alternatives for G6C-1114P-US-DC5
1 Product Found
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
125ohm
Coil Voltage
5VDC
Product Range
G6C Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
