Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6C 1098HCopy
Manufacturer Standard Lead Time75 weeks
Order Code4236071
Product RangeG6C Series
Your Part Number
485 In Stock
Need more?
485 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.120 (CNY57.7656) |
| 5+ | CNY50.000 (CNY56.500) |
| 10+ | CNY48.830 (CNY55.1779) |
| 20+ | CNY47.760 (CNY53.9688) |
| 50+ | CNY46.300 (CNY52.319) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.12 (CNY57.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6C 1098HCopy
Manufacturer Standard Lead Time75 weeks
Order Code4236071
Product RangeG6C Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage12VDC
Contact Current8A
Product RangeG6C Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC30V
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance720ohm
SVHCTo Be Advised
Product Overview
G6C 1098H is a G6C series miniature high capacity PCB power relay. It has low power consumption of 200mW. This relay has small high-capacity relays compact of 20 × 15 × 10mm (L × W × H). It is ideal for output applications of control equipment's.
- Single-side stable relay function
- SPST-NO (1a) + SPST-NC (1b) contact form
- Single contact type, fully sealed enclosure rating
- Standard (Ag-alloy (Cd free)) contact material
- UL/CSA standards, standard model washability, mounted directly to PCB
- 12VDC coil voltage, 8A contact current
- Through hole relay mounting, non latching coil type
- 720 ohm coil resistance
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
G6C Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.6
