Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5QN6334MCopy
Manufacturer Standard Lead Time54 weeks
Order Code4236058
Product RangeG5Q Series
Your Part Number
511 In Stock
Need more?
511 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.730 (CNY14.3849) |
| 10+ | CNY12.590 (CNY14.2267) |
| 25+ | CNY12.440 (CNY14.0572) |
| 50+ | CNY12.210 (CNY13.7973) |
| 100+ | CNY11.970 (CNY13.5261) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.73 (CNY14.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5QN6334MCopy
Manufacturer Standard Lead Time54 weeks
Order Code4236058
Product RangeG5Q Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current10A
Product RangeG5Q Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance2.88kohm
SVHCTo Be Advised
Product Overview
G5QN6334M is a G5Q series miniature PCB power relay. This relay has excellent switching performance for a variety of loads. It has a small, yet provides 8KV impulse withstand voltage (between coil and contacts). It is ideal for output applications of control equipment.
- 1-pole, SPST-NO (1a) contact form
- Sealed enclosure rating, standard classification
- Suitable for general purpose market code
- 24VDC coil voltage, 10A contact current
- Through hole relay mounting, non-latching coil type
- Silver alloy, cadmium free contact material
- 2.88Kohm coil resistance
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
125V
Contact Voltage VDC
-
Coil Resistance
2.88kohm
Coil Voltage
24VDC
Product Range
G5Q Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.5
