Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5PZ-1A-X DC24 BY OMZCopy
Manufacturer Standard Lead Time6 weeks
Order Code3884066
Product RangeG5PZ Series
Your Part Number
451 In Stock
Need more?
451 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.760 (CNY79.9588) |
| 5+ | CNY67.930 (CNY76.7609) |
| 10+ | CNY65.370 (CNY73.8681) |
| 25+ | CNY63.070 (CNY71.2691) |
| 50+ | CNY62.540 (CNY70.6702) |
| 100+ | CNY62.010 (CNY70.0713) |
| 250+ | CNY61.470 (CNY69.4611) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.76 (CNY79.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5PZ-1A-X DC24 BY OMZCopy
Manufacturer Standard Lead Time6 weeks
Order Code3884066
Product RangeG5PZ Series
Technical Datasheet
Coil Voltage24VDC
Contact Current20A
Product RangeG5PZ Series
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsPC Pin
Contact Voltage VDC400V
Technical Specifications
Coil Voltage
24VDC
Product Range
G5PZ Series
Contact Voltage VAC
-
Contact Voltage VDC
400V
Contact Current
20A
Coil Type
Non Latching
Relay Terminals
PC Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
