Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5NB-1A4-EL-HA-CF DC12Copy
Manufacturer Standard Lead Time57 weeks
Order Code4574834
Product RangeG5NB Series
Your Part Number
457 In Stock
Need more?
457 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.450 (CNY19.7185) |
| 10+ | CNY15.700 (CNY17.741) |
| 25+ | CNY14.860 (CNY16.7918) |
| 50+ | CNY14.330 (CNY16.1929) |
| 100+ | CNY13.800 (CNY15.594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.45 (CNY19.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5NB-1A4-EL-HA-CF DC12Copy
Manufacturer Standard Lead Time57 weeks
Order Code4574834
Product RangeG5NB Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current7A
Product RangeG5NB Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy, Cadmium Free
Coil Resistance720ohm
SVHCNo SVHC (27-Jun-2024)
Product Overview
G5NB-1A4-EL-HA-CF DC12 is a slim compact PCB power relay. It features a minimum of 200,000 operations durability at 5A (250VAC) switching. This device is IEC/EN 60335-1, and IEC/EN 60079-15 conformed. Applications include home appliances, industrial equipment, and building automation.
- 1-pole, SPST-NO (1a) contact form, fully sealed enclosure rating
- High capacity and electrical durability, IEC/EN 60335-1 conformed
- 12VDC coil voltage, 16.7mA rated current
- 720 ohm coil resistance, Ag-alloy (Cd free) contact material
- 5A at DC, 7A at AC rated carry current, 250VAC, 30VDC maximum switching voltage
- 5A at DC, 7A at AC maximum switching current
- Ambient operating temperature range from -40°C to 85°C (with no icing or condensation)
- 1,000Mohm minimum insulation resistance
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
7A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
G5NB Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy, Cadmium Free
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
