Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LE-1 DC5Copy
Manufacturer Standard Lead Time20 weeks
Order Code4564315
Product RangeG5LE Series
Your Part Number
1,813 In Stock
Need more?
1,813 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 10+ | CNY12.350 (CNY13.9555) |
| 25+ | CNY12.080 (CNY13.6504) |
| 50+ | CNY11.880 (CNY13.4244) |
| 100+ | CNY10.800 (CNY12.204) |
| 250+ | CNY10.330 (CNY11.6729) |
| 500+ | CNY9.920 (CNY11.2096) |
| 1000+ | CNY9.720 (CNY10.9836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.10 (CNY15.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5LE-1 DC5Copy
Manufacturer Standard Lead Time20 weeks
Order Code4564315
Product RangeG5LE Series
Technical Datasheet
Contact ConfigurationSPDT
Contact Current10A
Product RangeG5LE Series
Relay MountingThrough Hole
Contact Voltage VAC250V
Contact Voltage VDC30V
Contact MaterialSilver Tin Oxide
Coil Resistance63ohm
Technical Specifications
Contact Configuration
SPDT
Product Range
G5LE Series
Contact Voltage VAC
250V
Contact Material
Silver Tin Oxide
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VDC
30V
Coil Resistance
63ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576
