Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61YR(TR05)Copy
Manufacturer Standard Lead Time47 weeks
Order Code4574859
Product RangeG3VM Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.010 (CNY92.6713) |
| 5+ | CNY77.560 (CNY87.6428) |
| 10+ | CNY73.100 (CNY82.603) |
| 20+ | CNY70.870 (CNY80.0831) |
| 50+ | CNY70.220 (CNY79.3486) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.01 (CNY92.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61YR(TR05)Copy
Manufacturer Standard Lead Time47 weeks
Order Code4574859
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleWSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage300Vrms
I/O Capacitance Typ0.9pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
G3VM-61YR(TR05) is a MOSFET relay that is suitable for high frequency signal switches. It has a compact, lightweight 0.8 × 2.0 × 1.45mm package with a weight of just 0.01g helps to reduce the space required by circuit boards. Applications include semiconductor test equipment, communication equipment, test & measurement equipment, data loggers.
- High-temperature capable (usable ambient operating temperature range: -40°C to 110°C)
- High frequency, high frequency switching, high frequency relays
- 60V load voltage (peak value), 400mA continuous load current (peak value)
- SPST-NO (1a) contact form package type, WSON4 package
- Low on-resistance
- Surface mounting terminals
- Ambient operating temperature range from -20 to +100°C
- 1.24V typical LED forward voltage at IF = 10 mA
- 1.1ohm typical maximum resistance with output ON at IF = 5mA, t<1s, IO = 400mA
- 7.5mA typical operating LED forward current
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
WSON-4
Relay Terminals
Solder
Isolation Voltage
300Vrms
Off State Leakage Current Max
1µA
SVHC
No SVHC (27-Jun-2024)
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
0.9pF
Product Range
G3VM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
