Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61VR(TR05)Copy
Manufacturer Standard Lead Time50 weeks
Order Code4870634
Product RangeG3VM Series
Your Part Number
112 In Stock
500 more incoming. You can reserve stock now
112 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.550 (CNY24.3515) |
| 10+ | CNY21.290 (CNY24.0577) |
| 25+ | CNY21.040 (CNY23.7752) |
| 50+ | CNY20.750 (CNY23.4475) |
| 100+ | CNY20.410 (CNY23.0633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.55 (CNY24.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61VR(TR05)Copy
Manufacturer Standard Lead Time50 weeks
Order Code4870634
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current1.4A
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.25ohm
Isolation Voltage3.75kVrms
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Solder
Isolation Voltage
3.75kVrms
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
1.4A
Relay Mounting
Surface Mount
On State Resistance Max
0.25ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
