Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61QV3L(TR05)Copy
Manufacturer Standard Lead Time43 weeks
Order Code4657178
Product RangeG3VM Series
Your Part Number
449 In Stock
Need more?
449 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY130.490 (CNY147.4537) |
| 5+ | CNY123.680 (CNY139.7584) |
| 10+ | CNY116.870 (CNY132.0631) |
| 20+ | CNY111.890 (CNY126.4357) |
| 50+ | CNY106.900 (CNY120.797) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY130.49 (CNY147.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61QV3L(TR05)Copy
Manufacturer Standard Lead Time43 weeks
Order Code4657178
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current400mA
MOSFET Relay Package StyleS-VSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage500Vrms
I/O Capacitance Typ1pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
G3VM-61QV3L(TR05) is a voltage-driven type MOSFET relay suitable for high temperatures of 125°C. Applications include semiconductor test equipment, communication equipment, test and measurement equipment.
- Ultra-compact S-VSON (L) package
- Equipped with a current-limiting internal resistor on the input side
- High ambient operating temperature: -40°C to +125°C
- 1a (SPST-NO) contact form
- Surface mounting terminals
- 60V load voltage (peak value)
- 400mA continuous load current (peak value)
- Reverse current is 10μA max at VR=5V, Ta = 25°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
S-VSON-4
Relay Terminals
Solder
Isolation Voltage
500Vrms
Off State Leakage Current Max
1µA
SVHC
No SVHC (21-Jan-2025)
Load Type
AC / DC
Load Current
400mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
