Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61HR2(TR05)Copy
Manufacturer Standard Lead Time49 weeks
Order Code4870632
Product RangeG3VM Series
Your Part Number
305 In Stock
Need more?
305 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.630 (CNY70.7719) |
| 5+ | CNY62.070 (CNY70.1391) |
| 10+ | CNY61.500 (CNY69.495) |
| 20+ | CNY60.950 (CNY68.8735) |
| 50+ | CNY60.390 (CNY68.2407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.63 (CNY70.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61HR2(TR05)Copy
Manufacturer Standard Lead Time49 weeks
Order Code4870632
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current8A
MOSFET Relay Package StyleSOP-6
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.04ohm
Isolation Voltage1.5kVrms
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
G3VM-61HR2(TR05) is a G3VM-HR series high current MOSFET relay. Suitable for Factory Automation (FA) and Automatic Test Equipment (ATE), Building Automation and HVAC applications.
- SPST-NO (1 Form A) contact form
- AC / DC load type
- 60V max load voltage
- 8A load current
- 6 pin SOP package with surface-mounting terminals
- Achieves high-speed switching at a larger switching current (High current & speed)
- High reliability and high switching performance
- No arc will be generated by contact switching, and failures will not happen due to contact wear
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-6
Relay Terminals
Solder
Isolation Voltage
1.5kVrms
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
8A
Relay Mounting
Surface Mount
On State Resistance Max
0.04ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
