Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61FR1Copy
Manufacturer Standard Lead Time49 weeks
Order Code4870631
Product RangeG3VM Series
Your Part Number
3 In Stock
50 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.970 (CNY90.3661) |
| 5+ | CNY79.380 (CNY89.6994) |
| 10+ | CNY78.790 (CNY89.0327) |
| 20+ | CNY78.200 (CNY88.366) |
| 50+ | CNY76.530 (CNY86.4789) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.97 (CNY90.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61FR1Copy
Manufacturer Standard Lead Time49 weeks
Order Code4870631
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current5A
MOSFET Relay Package StyleDIP-8
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max0.05ohm
Isolation Voltage2.5kVrms
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangeG3VM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-8
Relay Terminals
Solder
Isolation Voltage
2.5kVrms
Off State Leakage Current Max
10µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
5A
Relay Mounting
Surface Mount
On State Resistance Max
0.05ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
