Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61AY1Copy
Manufacturer Standard Lead Time49 weeks
Order Code4870628
Product RangeG3VM Series
Your Part Number
96 In Stock
Need more?
96 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.720 (CNY18.8936) |
| 10+ | CNY16.520 (CNY18.6676) |
| 25+ | CNY16.320 (CNY18.4416) |
| 50+ | CNY16.100 (CNY18.193) |
| 100+ | CNY15.840 (CNY17.8992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.72 (CNY18.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61AY1Copy
Manufacturer Standard Lead Time49 weeks
Order Code4870628
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current500mA
MOSFET Relay Package StyleDIP-4
Relay MountingThrough Hole
Relay TerminalsSolder
On State Resistance Max2ohm
Isolation Voltage5kVrms
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-4
Relay Terminals
Solder
Isolation Voltage
5kVrms
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
500mA
Relay Mounting
Through Hole
On State Resistance Max
2ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
