Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61A1Copy
Order Code9918957
Product RangeG3VM Series
Also Known AsG3VM-61A1, G3VM1218C
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-61A1Copy
Order Code9918957
Product RangeG3VM Series
Also Known AsG3VM-61A1, G3VM1218C
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max60V
Load Current500mA
MOSFET Relay Package StyleDIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max2ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangeG3VM Series
Product Overview
The G3VM-61A1 is a compact general-purpose MOSFET Relay with SPST-NO contact and PCB through hole terminals. This G3VM-series relay features high load voltage capability, extremely low input current and large isolation between input and output. MOSFET design ensures fast switching. Designed for switches minute analogue signals.
- Analogue switching
- 2500Vrms Dielectric strength
- 2ms Turn-on and 0.5ms Turn-off Maximum time
- -40 to 85°C Operating temperature range
Applications
Test & Measurement, Security
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-4
Relay Terminals
PC Pin
Isolation Voltage
2.5kV
Off State Leakage Current Max
1µA
Load Type
AC / DC
Load Current
500mA
Relay Mounting
Through Hole
On State Resistance Max
2ohm
I/O Capacitance Typ
0.8pF
Product Range
G3VM Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
