Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41UR12Copy
Manufacturer Standard Lead Time41 weeks
Order Code4531149
Product RangeG3VM Series
Your Part Number
180 In Stock
Need more?
180 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.160 (CNY101.8808) |
| 5+ | CNY86.760 (CNY98.0388) |
| 10+ | CNY82.430 (CNY93.1459) |
| 20+ | CNY80.540 (CNY91.0102) |
| 50+ | CNY77.560 (CNY87.6428) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.16 (CNY101.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41UR12Copy
Manufacturer Standard Lead Time41 weeks
Order Code4531149
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current100mA
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max20ohm
Isolation Voltage300Vrms
I/O Capacitance Typ1pF
Off State Leakage Current Max1nA
Product RangeG3VM Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
G3VM-41UR12 is a MOS FET relay with low output capacitance and ON resistance type (Low C × R). Application examples includes semiconductor test equipment, test & measurement equipment, communication equipment, data loggers.
- 40V load voltage, 1a (SPST-NO) contact form
- 100mA continuous load current
- Input LED forward voltage is 1.27V typ (IF=10mA, Ta = 25°C)
- Maximum resistance with output ON is 15ohm typ (IF=5mA, t<1s, Ta = 25°C)
- Capacity between I/O terminals is 1pF typ (f=1MHz, VS=0V, Ta = 25°C)
- Turn-ON time is 0.05ms typ (IF=5mA, RL=200 ohm, VDD=20V, Ta = 25°C)
- Turn-OFF time is 0.03ms typ (IF=5mA, RL=200 ohm, VDD=20V, Ta = 25°C)
- Surface-mounting terminals
- 4 pin VSON package, ambient operating temperature range from -40 to +85°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
VSON-4
Relay Terminals
Solder
Isolation Voltage
300Vrms
Off State Leakage Current Max
1nA
SVHC
No SVHC (27-Jun-2024)
Load Type
AC / DC
Load Current
100mA
Relay Mounting
Surface Mount
On State Resistance Max
20ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
