Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41LR10(TR05)
Order Code2851996
Product RangeG3VM Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG3VM-41LR10(TR05)
Order Code2851996
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max40V
Load Current120mA
MOSFET Relay Package StyleSSOP-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max14ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.3pF
Off State Leakage Current Max200pA
Product RangeG3VM Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
40V
MOSFET Relay Package Style
SSOP-4
Relay Terminals
Solder
Isolation Voltage
1.5kV
Off State Leakage Current Max
200pA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
120mA
Relay Mounting
Surface Mount
On State Resistance Max
14ohm
I/O Capacitance Typ
0.3pF
Product Range
G3VM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
